Manufacturer Part #
2-1393243-0
RTE25012: 12 VDC 8 A DPDT-NO, NC General Purpose Low Power PCB Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-1393243-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2-1393243-0 - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 33mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 360Ω |
| Switching Voltage: | 250V |
| Rated Power: | 400mW |
| Contact Material: | Silver Nickel (AgNi) |
| Operating Temp Range: | -40°C to +85°C |
| Height - Max: | 16.2m |
| Termination Style: | Solder |
| No of Terminals: | 8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$8.02
40
$7.97
60
$7.94
80
$7.91
100+
$7.85
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole