Référence fabricant
2-1415899-3
RZ03-1C4-D024
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | TE Connectivity | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :20 par Tube Méthode de montage :Through Hole | ||||||||||
| Code de date: | 2441 | ||||||||||
TE Connectivity 2-1415899-3 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
General Product Description:RZ relay seriesDescription of ChangesThe following part numbers are being modified by changing the outside case color from orange to white. Performance, SSA Approvals as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions.Reason for Changes:Product improvement.Dear Customer, you are receiving this notice because TE Connectivity has record of you purchasing a part or multiple parts on the list below. These parts are affected by the change mentioned above!First Date To Ship (Changed Parts Only): 16-OCT-2023
Statut du produit:
TE Connectivity 2-1415899-3 - Caractéristiques techniques
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 16.7mA |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 16A |
| Coil Resistance: | 1440Ω |
| Switching Voltage: | 400V |
| Rated Power: | 400mW |
| Contact Material: | Silver Nickel |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | PC Pin |
| No of Terminals: | 4 |
| Méthode de montage : | Through Hole |
Emballages disponibles
Qté d'emballage(s) :
20 par Tube
Méthode de montage :
Through Hole