text.skipToContent text.skipToNavigation

Manufacturer Part #

8-1415029-1

12 VDC SPDT 15 A 400 Ohm Through Hole Miniature Power PCB Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2141
Product Specification Section
TE Connectivity 8-1415029-1 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
3,220
USA:
3,220
2,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.05
250
$1.04
500+
$1.02
Product Variant Information section