text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN200A03

AGN Series High Sensitivity 1 A DPDT 3 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Panasonic Industry AGN200A03 - Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z).

The AGN200A03 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 3 VDC nominal coil voltage and 140 mW operating power, the AGN200A03 is rated to 1 amp and is single side stable.  The AGN200A03 is a surface mount device.
Pricing Section
Global Stock:
361
USA:
361
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.75
USD
Quantity
Unit Price
50
$0.875
150
$0.85
200
$0.845
500
$0.825
750+
$0.805
Product Variant Information section