text.skipToContent text.skipToNavigation

Manufacturer Part #

ALDP109

ALDP Series 9VDC 22.2mA 405 Ohm 5A 277VAC SPST Slim Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ALDP109 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 22.2mA
Nominal Coil Voltage: 9V
Contact Current-Max: 5A
Coil Resistance: 405Ω
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$56.50
USD
Quantity
Unit Price
50
$1.13
100
$1.12
200
$1.11
750+
$1.09
Product Variant Information section