Manufacturer Part #
AZ2150-1C-9D
AZ2150 Series 40 A SPDT 9 VDC PCB Mount Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2150-1C-9D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2150-1C-9D - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 40A |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$1.86
80
$1.85
120
$1.83
200
$1.82
400+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount