text.skipToContent text.skipToNavigation

Manufacturer Part #

HC2-H-AC115V-F

HC Series 7 A DPDT 115 VAC Plug-In Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1541
Product Specification Section
Panasonic Industry HC2-H-AC115V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Coil Current: 11.4mA
Nominal Coil Voltage: 115V
Contact Current-Max: 7A
Switching Voltage: 250V
Contact Material: Silver Alloy
Operating Temp Range: -50°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 35.2mm
Termination Style: Quick Connect
No of Terminals: 14
Mounting Method: Plug In
Features & Applications

The HC Series 7 A DPDT 115 VAC Plug-In Miniature General Purpose Power Relay

Features:

  • Standard type, Amber sealed type and Keep type
  • Rich lineup includes relays with operating indication, with diode and with CR circuit
  • Full range of types Plug-in type, PC board type and TM type
  • Sockets and terminal sockets are available.

Applications:

  • Factory automation equipment and automotive devices
  • Control panels, power supply equipment, molding equipment,machine tools, welding equipment,
    agricultural equipment, etc.
  • Office equipment, automatic vending machines,telecommunications equipment
  • All types of household appliance?
Pricing Section
Global Stock:
434
USA:
434
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
20
$1.06
40
$1.05
100
$1.04
250
$1.03
500+
$1.00
Product Variant Information section