text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-Q-DC6V

HE Series 25 A DPST-NO 6 VDC Quick Connect Chassis Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE2AN-Q-DC6V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 320mA
Nominal Coil Voltage: 6V
Contact Current-Max: 25A
Coil Resistance: 18.8Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -50°C to +55°C
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$623.80
USD
Quantity
Unit Price
20+
$31.19
Product Variant Information section