Manufacturer Part #
HF3FA/003-HTF(257)
HF3FA Series 10 A SPST 3 VDC Flux Proofed Subminiature High Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HF3FA/003-HTF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF3FA/003-HTF(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 3V |
| Contact Current-Max: | 15A |
| Coil Resistance: | 25Ω |
| Switching Voltage: | 30V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 15.5mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 4 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
50
$0.375
125
$0.365
250
$0.36
750
$0.35
1,500+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount