text.skipToContent text.skipToNavigation

Manufacturer Part #

S3EB-12V

S Series 4 A 4PST 12 VDC Through Hole Polarized Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S3EB-12V - Technical Attributes
Attributes Table
Contact Form: 4PST (3 Form A/1 Form B)
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The S Series 4 A 4PST 12 VDC Polarized Single Side Stable Power Relay

Features:

  • Compact with high sensitivity
  • Strong resistance to vibration and shock
  • High reliability and long life
  • Ability to provide wide-ranging control
  • Latching types available
  • Wide variety of contact formations available
  • Low thermal electromotive force relay
  • DIL terminal array
  • Relays that push the boundaries of relay efficiency

Applications:

  • Telecommunications equipment
  • Data processing equipment, facsimiles
  • Alarm equipment
  • Measuring equipment?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,528.00
USD
Quantity
Unit Price
1
$32.09
3
$31.63
5
$31.42
15
$30.96
25+
$30.56
Product Variant Information section