text.skipToContent text.skipToNavigation

Manufacturer Part #

AQY211G2S

AQY Photomos Series 1.6 A 40 V 100 mOhm SMT 1 Channel Solid State Relay - SOP-4

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQY211G2S - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 40V
On-state Resistance-Max: 100mΩ
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.6A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 0.12ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Unit Price
10
$3.35
25
$3.30
40
$3.27
100
$3.22
150+
$3.16
Product Variant Information section