text.skipToContent text.skipToNavigation

Manufacturer Part #

OAA160

OAA160 Series Dual SPST (1 Form A) 50 mA 250 V Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse OAA160 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 250V
On-state Resistance-Max: 100Ω
Input Voltage: 1.2V
Input Current: 50mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 5pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$722.00
USD
Quantity
Unit Price
3
$7.50
10
$7.41
20
$7.36
40
$7.31
75+
$7.22
Product Variant Information section