Manufacturer Part #
PVD1352NSPBF
PVD Photovoltaic 0.55 A 100 V 1.5 Ohm SPST (1 Form A) Solid State Relay -MDIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Tube Package Style:MDIP-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon PVD1352NSPBF - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 100V |
| On-state Resistance-Max: | 1.5Ω |
| Contact Current-Max: | 550mA |
| Isolation Voltage-RMS: | 4000V |
| Package Style: | MDIP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
2,000+
$3.95
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MDIP-8
Mounting Method:
Surface Mount