text.skipToContent text.skipToNavigation

Manufacturer Part #

VOR1121A6

VOR1121 Series SPST-NO (1 Form A) Through Hole Solid State Relay SSR - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Vishay VOR1121A6 - Technical Attributes
Attributes Table
Contact Form: 1 Form A
No of Channels: 1
Control Voltage: 1.4V
Output Voltage: 250V
On-state Resistance-Max: 15Ω
Input Current: 50mA
Contact Current-Max: 200mA
Isolation Voltage-RMS: 5300V
Capacitance: 0.4pF
Operating Temp Range: -40°C to +100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,580.00
USD
Quantity
Unit Price
2,000+
$1.29
Product Variant Information section