text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4FW3SS

ULV4 Series 1P ON-ON Anti Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Date Code:
Product Specification Section
E-Switch ULV4FW3SS - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Circuitry: SPDT
Contact Current-Max: 3A
Actuator Style: Flush
IP Rating: IP67
Diameter: 22mm
Switch Operation: On-On
Operating Temp Range: -20°C to +55°C
Illumination Color: No
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,237.00
USD
Quantity
Unit Price
10
$12.67
20
$12.58
30
$12.53
40
$12.49
50+
$12.37