text.skipToContent text.skipToNavigation

Manufacturer Part #

1571999-6

AD Series 4 Pos SPST Side Actuated NonSealed 2.54mm Pitch ThroughHole DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
TE Connectivity 1571999-6 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Operating Force: 800gf
Termination Style: PCB
Sealed Option: Unsealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 100mA
Insulation Resistance: 100MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -22°C to +185°C
Mounting Method: Through Hole
Features & Applications

The 1571999-6 is a part of GD Series, 4 Position SPST Side Actuated Non-Sealed 2.54 mm Pitch Through Hole DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Configuration (Pole-Throw) = Single Pole - Single Throw
  • Actuator Style = Piano (Side Actuated)
  • Sealed = No
  • Series = AD
  • Number of Switches = 4
  • Switch Type = DIP
  • Centerline (mm [in]) = 2.54 [0.100]
  • Length (mm [in]) = 12.14 [0.478]
  • Auto-Insertable = Yes
  • Contact Base Material = Copper Alloy
  • Contact Plating, Mating Area, Material = Gold Flash
  • Housing Material = PPS
  • UL Flammability Rating = UL 94V-0
  • On Position = Lever Down
Pricing Section
Global Stock:
545
USA:
545
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.93
USD
Quantity
Unit Price
1
$0.93
30
$0.905
75
$0.885
200
$0.86
400+
$0.82
Product Variant Information section