text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1825059-3

5 Position SPST Flush Slide Sealed 2.54 mm Centerline Surface Mount DIP Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1825059-3 - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 5
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$480.00
USD
Quantity
Unit Price
30
$0.855
90
$0.83
150
$0.82
450
$0.80
750+
$0.78
Product Variant Information section