text.skipToContent text.skipToNavigation

Manufacturer Part #

SD08H0SBD

SD Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K SD08H0SBD - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Flush
Termination Style: Gull Wing
Sealed Option: Sealed
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
25
$2.82
50
$2.79
75
$2.77
125
$2.75
250+
$2.70
Product Variant Information section