Manufacturer Part #
CKM13EFW01
CK Series 16 mm On-Off-On High Security Keylock Switch with Tubular Actuator
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Std. Mfr. Pkg Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches CKM13EFW01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NKK Switches CKM13EFW01 - Technical Attributes
Attributes Table
| Contact Current-Max: | 3A |
| Circuitry: | SPDT |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
The CKM13EFW01 is a 16 mm On-Off-On High Security Keylock Switch with Tubular Actuator. These have high insulating material for 16 mm CKM models withstands over 15 kilovolts of electrodischarge, thus providing antistatic feature.
The vertically rotating switching mechanism combines with self-cleaning sliding contact for high reliability and long opertating life. The CK series are available in both flat and tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.
Features:
- Available in 16 mm and 19 mm diameter bushings
- Power level: 3 A @ 250 V AC
- Operating temp range: –25°C through +70°C (–13°F through +158°F)
- These have Base of LCP ( Liquid Crystal Polymer )
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$17.94
3
$17.72
10
$17.48
20
$17.35
40+
$17.09
Product Variant Information section
Available Packaging
Package Qty:
1 per Std. Mfr. Pkg
Mounting Method:
Panel Mount