text.skipToContent text.skipToNavigation

Manufacturer Part #

BB15AH

BB Series SPDT On-On Right Angle PC Terminals Subminiature Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches BB15AH - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 500MΩ
Cap Color: White
Actuator Style: Plunger
Termination Style: Right Angle with Bracket
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,165
Factory Lead Time:
18 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$239.00
USD
Quantity
Unit Price
1
$5.06
5
$4.98
20
$4.86
50
$4.78
125+
$4.65
Product Variant Information section