text.skipToContent text.skipToNavigation

Manufacturer Part #

PA414C1900

16A 125V 250VAC On OffPushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PA414C1900 - Technical Attributes
Attributes Table
Contact Current-Max: 16A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Actuator Style: Rectangular Button
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,184.00
USD
Quantity
Unit Price
20
$1.11
40
$1.09
100
$1.06
200
$1.04
400+
$0.995
Product Variant Information section