Manufacturer Part #
PV2F240SS
PV2 Series SP Off-(On) Flat Actuator Nickel Plated Finish Anti-Vandal Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch PV2F240SS - Technical Attributes
Attributes Table
| Contact Current-Max: | 2A |
| Switch Operation: | Off-On |
| Circuitry: | SPST N.O. |
| Actuator Style: | Round Button |
| Termination Style: | Solder |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40
$5.23
80
$5.20
120
$5.18
160+
$5.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk
Mounting Method:
Panel Mount