text.skipToContent text.skipToNavigation

Manufacturer Part #

PRK22J5DBBNN

PR Series 6 A Non Lighted SPST On-Off Panel Mount Black Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics PRK22J5DBBNN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 6A
Termination Style: Solder Lug
Rated Voltage (VAC): 125VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Flat Blue Button
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +65°C
Dimension: L  15mm x W  10mm x H  11.75mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,070.00
USD
Quantity
Unit Price
20
$1.13
40
$1.12
100
$1.11
200
$1.10
400+
$1.07
Product Variant Information section