text.skipToContent text.skipToNavigation

Manufacturer Part #

RB242D1100

RB2 Series 20 A DPST Off-On Quick Connect Power Rocker Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RB242D1100 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Snap Mount
Features & Applications

The RB242D1100 is a RB2 Series of DPST Off-On Tab Snap Mount Rocker Switch and Oparating Temperature is -20°C to 65°C Min.

Features:

  • High Quality and Reliable Switch
  • Industry Standard 22 mm x 30 mm Cutout
  • Illuminated and Signal Light Versions
  • Multiple Terminal and Actuator Options
  • PVC Cap for Dust and Water Protection

Specifications:

  • Temperature: -20°C to 65°C Min
  • Electrical Life: 10,000 Cycles
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,050.00
USD
Quantity
Unit Price
50
$1.41
100
$1.39
250
$1.38
500+
$1.35
Product Variant Information section