text.skipToContent text.skipToNavigation

Manufacturer Part #

TRG22F2BBRLN

TR Series 16 A Lighted SPST On-Off Panel Mount Thin Power Rocker Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics TRG22F2BBRLN - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The TR Series of Thin Power Rocker Switches is offered with a 16 amp current rating with a double throw and three position versions.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the TR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The TRG22F2BBRLN is rated at 16 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a lighted switch with black housing and red actuator and with no markings on the curved rocker. Termination is straight 6.3mm (0.250”) quick connect.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
100
$1.34
200
$1.33
300
$1.32
400
$1.31
500+
$1.30
Product Variant Information section