text.skipToContent text.skipToNavigation

Manufacturer Part #

44M30-06-4-03N

Rotary Switch, 30°, 6 deck, 4 pole/deck, 3 positions/pole

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 44M30-06-4-03N - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: 4P3T
No of Positions: 3
Contact Style: Non-Shorting
Termination Style: PCB
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,990.50
USD
Quantity
Unit Price
1
$209.01
2
$204.66
3
$202.16
4+
$199.05
Product Variant Information section