Manufacturer Part #
A11205RNCQ
A Series 12 Position 125 Vac 2.5 A Rotary Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K A11205RNCQ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K A11205RNCQ - Technical Attributes
Attributes Table
| Indexing: | 30° |
| Circuitry: | SP |
| No of Positions: | 12 |
| Contact Style: | Non-Shorting |
| Termination Style: | PCB |
| Contact Material: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
36
$5.96
72
$5.93
108
$5.90
144+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
36 per Box
Mounting Method:
Through Hole