text.skipToContent text.skipToNavigation

Manufacturer Part #

DB1C-B1LC

DB Series SPDT 5 A 150 g Momentary Pushbutton Subminiature Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics DB1C-B1LC - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pushbutton
Operating Force: 150gf
Contact Current-Max: 5A
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1120
Multiple Of:
560
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,736.00
USD
Quantity
Unit Price
15
$1.64
30
$1.63
75
$1.60
150
$1.59
300+
$1.55
Product Variant Information section