Manufacturer Part #
DB1C-B1RC
DB Series SPDT 5 A 125 VAC Roller Lever Solder Lug Subminiature Snap Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:560 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ZF Electronics DB1C-B1RC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ZF Electronics DB1C-B1RC - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Roller |
| Operating Force: | 55gf |
| Contact Current-Max: | 5A |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.71
25
$1.69
50
$1.67
150
$1.65
300+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
560 per Box
Mounting Method:
Chassis Mount