text.skipToContent text.skipToNavigation

Manufacturer Part #

KSR213GLFG

Switch Tactile N.O. SPST Round Button Gull Wing 0.01A 32VDC 0.2VA 100000Cycles 1

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
C&K KSR213GLFG - Technical Attributes
Attributes Table
Actuation Force: 1.76N
Actuator Style: Top Actuator
Termination Style: Gull Wing
Dimension: L  6mm x W  3.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,075.00
USD
Quantity
Unit Price
2,500+
$0.83
Product Variant Information section