text.skipToContent text.skipToNavigation

Manufacturer Part #

TL6110DF160QP

SWITCH TACTILE SPST-NO 0.05A 50V

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TL6110DF160QP - Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver
Actuator Style: Standard
Termination Style: PC Pin
Dimension: L  8mm x W  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
5096
Multiple Of:
52
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,032.12
USD
Quantity
Unit Price
52
$0.65
156
$0.63
260
$0.625
520
$0.615
1,040+
$0.595
Product Variant Information section