text.skipToContent text.skipToNavigation

Manufacturer Part #

PT108SSQ

PT Series 10 A SPDT On-Mom Screw Terminal IP66/IP68 Sealed Toggle Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K PT108SSQ - Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Rated Voltage (VAC): 277VAC
Voltage Rating: 28V
Current Rating: 10A
Insulation Resistance: 1000MΩ
Contact Material: Silver
Actuator Type: Bat
Termination Style: Screw
Dielectric Withstanding Voltage: 2500V
Bushing Style: Threaded
Operating Temperature: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16,945.00
USD
Quantity
Unit Price
20+
$33.89
Product Variant Information section