Manufacturer Part #
MEC0382V1-000U-A99
24V 120x120x38mm Sq 138CFM DC Fan
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SUNON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SUNON MEC0382V1-000U-A99 - Product Specification
SUNON MEC0382V1-000U-A99 - Technical Attributes
Attributes Table
| Type: | Axial Square |
| Bearing Type: | Vapo |
| Air Flow: | 138CFM |
| Noise: | 48dBA |
| Voltage Rating: | 24V |
| Rated Power: | 9.2W |
| RPM: | 3100RPM |
| No of Terminals: | 2 |
| Operating Temp Range: | -10°C to +70°C |
| Dimension: | L 120mm x W 120mm x H 38mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40+
$12.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Panel Mount