| Part Details |
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 2,200 Ready to Ship! | N/A | 2336 | Box | Axial Square | Vapo | 30.4CFM | 36.2dBA | 12V | 2.22W | 5400RPM | 2 | | | | | Panel Mount |
|---|
AFB0924H Delta AFB Series 3800 RPM 92 x 92 x 25.4 mm 67.8 CFM 24 VDC 2-Wire Ball Bearing Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,512 Ready to Ship! | N/A | 2532 | Box | Axial Square | Ball | 51.21CFM | 34dBA | 24V | | | | | | | L 92mm x W 92mm x H 25.4mm | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 1,315 Ready to Ship! | N/A | 2147 | Box | Axial Square | Vapo | 7CFM | 20.6dBA | 12V | 0.48W | 5800RPM | 2 | | | | L 40mm x W 40mm x H 10mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | N/A | 2243 | Box | Axial Square | Vapo | 3.8CFM | 26dBA | 6V to 13.8V | 600mW | 14000RPM | 2 | | | -10°C to +70°C | L 10mm x W 25mm x H 25mm | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 500 Ready to Ship! | N/A | 2518 | Bulk | Axial Square | Ball | 41CFM | 33dBA | 12V | 1.5W | 3200RPM | 2 | | | -10°C to +70°C | L 80mm x W 80mm x H 25mm | Panel Mount |
|---|
MF25100V1-1000U-A99 SUNON MF Series 3.5 CFM 13000 RPM 530 mW 25 x 25 x 10 mm Vapo Bearing DC Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 495 Ready to Ship! | N/A | 2312 | Box | | Vapo | 3.5CFM | 23dBA | 5V | 530mW | 13000RPM | | Plastic | Plastic | | L 25mm x W 10mm x H 25mm | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 400 Ready to Ship! | N/A | 2448 | Box | Axial Square | Vapo | 9.9CFM | 31.4dBA | 12V | 1.17W | 8500RPM | 2 | Plastic | Plastic | -10°C to +70°C | | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 263 Ready to Ship! | N/A | 2147 | Box | Axial Square | Vapo | 7.7CFM | 21dBA | 12V | 540mW | 6000RPM | 2 | Plastic | Plastic | -10°C to +70°C | | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 250 Ready to Ship! | N/A | 2517 | Box | Axial Square | Vapo | 41CFM | 33dBA | 12V | 1.44W | 3200RPM | 2 | | | | L 80mm x W 80mm x H 25mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 200 Ready to Ship! | N/A | 2437 | Box | Motorized | Vapo | 6CFM | 27dBA | 12V | 780mW | 9500RPM | 3 | Plastic | Plastic | -10°C to +70°C | L 30mm x W 30mm x H 15mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 200 Ready to Ship! | N/A | 2439 | Box | Motorized | Vapo | 8.4CFM | 22.4dBA | 5V | 380mW | 4300RPM | 2 | Plastic | Plastic | -10°C to +70°C | L 50mm x W 50mm x H 10mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 151 Ready to Ship! | N/A | 2535 | Bulk | | | | | | | | | | | | | |
|---|
06015KA-24N-AA-00 NMB 60 x 15 mm 24 V 4600 RPM 18.3 CFM 34 dB Locking Rotor Ball Bearing Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 106 Ready to Ship! | N/A | 2524 | Box | Axial Square | Ball | 18.3CFM | 34dBA | 24V | | | | | | | L 60mm x W 15mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 61 Ready to Ship! | N/A | 2532 | Box | Axial Square | Vapo | 23.5CFM | 27dBA | 12V | 0.9W | 4500RPM | 2 | | | | | Panel Mount |
|---|
MEC0252V3-000U-A99 SUNON MEC Series 120 x 120 x 25 mm 24 V 2200 RPM 75 CFM Vapo Bearing DC Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60 Ready to Ship! | N/A | 2311 | Box | Axial Square | Vapo | 75CFM | 34dBA | 24V | | | | | | | L 120mm x W 120mm x H 25mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60 Ready to Ship! | N/A | 2437 | Box | Motorized | Vapo | 1.3CFM | 21dBA | 5V | 340mW | 12000RPM | 3 | Plastic | Plastic | -10°C to +70°C | L 20mm x W 20mm x H 8mm | Panel Mount |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 60 Ready to Ship! | N/A | 2245 | Box | Axial Square | Vapo | 7CFM | 20.6dBA | 5V | 470mW | 5800RPM | 2 | | | | | Panel Mount |
|---|
AFB0724VH-AF00 Delta AFB Series 70 x 70 x 25.4 mm 5500 RPM 51.97 CFM 24 V Ball Bearing Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 54 Ready to Ship! | N/A | 2509 | Box | Impeller | Ball | 1.472CFM | 47.5dBA | 24V | | | | | | | L 70mm x W 70mm x H 25.4mm | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 30 Ready to Ship! | N/A | 2538 | Bulk | Axial Square | Vapo | 5.5CFM | 23dBA | 12V | 660mW | 11500RPM | 3 | | | -10°C to +70°C | L 30mm x W 30mm x H 10mm | Panel Mount |
|---|
MEC0252V1-000U-A99 SUNON MEC Series 3100 RPM 120 x 120 x 25 mm 108.2 CFM 24 VDC Vapo Bearing Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 25 Ready to Ship! | N/A | 2519 | Box | Axial Square | Vapo | 108.2CFM | 44.5dBA | 24V | | | | | | | L 120mm x W 120mm x H 25mm | Panel Mount |
|---|
FFB03812VHN-9C3P Delta 38 x 38 x 28 mm 16000 RPM 20.23 CFM 12 V 58.5 dB 4 Wire Ball Bearing DC Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 19 Ready to Ship! | N/A | 2311 | Box | Axial Square | Ball | 20.23CFM | 58.5dBA | 12V | | | | | | | L 38mm x W 38mm x H 28mm | PCB Mount |
|---|
MF92252V1-1000U-A99 SUNON 92 x 92 x 25 mm 24 V 3000 RPM 51.5 CFM 34 dBA Vapo Bearing 2 Wire DC Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 8 Ready to Ship! | N/A | 2231 | Box | Axial Square | Vapo | 51.5CFM | 34dBA | 24V | 1.8W | 3000RPM | 2 | Plastic | Plastic | -10°C to +70°C | | Panel Mount |
|---|
AFB0412SHB-T500 Delta AFB Series 11000 RPM 40 x 40 x 15 mm 14.83 CFM 12 VDC Ball Bearing Fan This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bag | Axial Square | Ball | 14.83CFM | 41.5dBA | 12V | | | | | | | L 40mm x W 40mm x H 15mm | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bag | | | | | | | | | | | | | |
|---|
This is a Non-Stocking product. A minimum order quantity will apply after stock has been depleted. | | 0 | N/A | | Bag | Axial Round | Ball | 120.1CFM | 44dBA | 12V | 4.8W | 2900RPM | 4 | Plastic | Plastic | -10°C to +70°C | L 120mm x W 120mm | Panel Mount |
|---|