text.skipToContent text.skipToNavigation

Manufacturer Part #

10-L4LB-11G

BGA Package 16.7 C/W Thermal Resistance Heat Sink with Brass Pin Attachment

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Boyd 10-L4LB-11G - Technical Attributes
Attributes Table
Thermal Resistance: 14.2°C/W
Material: Black Anodized
Dimension: H  11.7mm x L  45.2mm x W  41.4mm
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1800
Multiple Of:
600
Total
$2,628.00
USD
Quantity
Unit Price
600
$1.48
1,200+
$1.46
Product Variant Information section