text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS-1109-C1-R0

maxiFLOW Series 116.8 x 61 x 11.4 mm 5.2° C/W Full Power Brick Heat Sink

ECAD Model:
Mfr. Name: Advanced Thermal Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2248
Product Specification Section
Advanced Thermal Solutions ATS-1109-C1-R0 - Technical Attributes
Attributes Table
Thermal Resistance: 5.2°C/W
Material: Aluminum
Material Finish: Gold Anodized
Fin Style: Angled Fin
Shape: Rectangular
Dimension: H  11.4mm x L  116.8mm x W  61mm
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.55
USD
Quantity
Unit Price
1
$14.55
4
$14.34
10
$14.20
25
$14.06
40+
$13.86
Product Variant Information section