Manufacturer Part #
09450-G
120 mm 6 Rings Plastic Low Cost 4 Place Screw Mount Fan Guard
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Screw On | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 09450-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 09450-G - Technical Attributes
Attributes Table
| Type: | Fan Guard |
| Material: | Plastic |
| Mounting Method: | Screw On |
Features & Applications
Qualtek is a world leader in fan accessories, heat shrinkable tubing, primary power components (including AC Receptacles, circuit breakers and switches), EMI power line filters, international and domestic power cords and cable Assemblies.
09450-G is a 120 mm plastic low cost level fan guard. It has maximized airflow low noise and 4 screw holes.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
100
$0.69
200
$0.68
300
$0.67
500
$0.665
1,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Screw On