text.skipToContent text.skipToNavigation

Manufacturer Part #

403I35A25M00000

403 Series 25 MHz ±30 ppm 10 pF -40 to +85 °C Surface Mount Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 403I35A25M00000 - Technical Attributes
Attributes Table
Load Capacitance: 10pF
Operating Frequency: 25MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Features & Applications
The Model 403 is a ceramic packaged Crystal offering reduced size, ideal for high-density circuit board applications.

The Model 403 offers reliable precision and excellent shock performance in wireless telecommunication devices.

Features:

  • Standard 3.2 x 2.5 mm Surface Mount Footprint
  • Stable Frequency Over Temperature and Drive Level
  • Frequency Range 12 – 50 MHz
  • Frequency Tolerance: ±10 ppm
  • Frequency Stability: ±10 ppm
  • Operating Temperature -20°C to +70°C
  • Tape & Reel Packaging, EIA-481-2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Unit Price
3,000+
$0.21
Product Variant Information section