text.skipToContent text.skipToNavigation

Manufacturer Part #

ATS037-E

ATS Series 3.6864 MHz ±30 ppm 20 pF -40 to +85 °C Through Hole Quartz Crystal

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS ATS037-E - Technical Attributes
Attributes Table
Load Capacitance: 20pF
Operating Frequency: 3.6864MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
100
$0.325
300
$0.32
500
$0.315
1,000
$0.31
2,000+
$0.30
Product Variant Information section