Manufacturer Part #
CS325S19200000ABJT
CS325S Series 19.2 MHz ±30 ppm 18 pF -10°C to +60°C Tuning Fork Crystal Unit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CITIZEN FINEDEVICE | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CITIZEN FINEDEVICE CS325S19200000ABJT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CITIZEN FINEDEVICE CS325S19200000ABJT - Technical Attributes
Attributes Table
| Load Capacitance: | 18pF |
| Operating Frequency: | 19.2MHz |
| Frequency Tolerance: | ±30ppm |
| Operating Temp Range: | -10°C to +60°C |
| ESR (Equivalent Series Resistance): | 120Ω |
| Insulation Resistance: | 500MΩ |
| Drive Level: | 100µW |
| Aging (First Year): | ±5ppm |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| No of Pins: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount