text.skipToContent text.skipToNavigation

Référence fabricant

HC-49/U-S24000000ABJB

HC49US Series 24 MHz ±30 ppm 18 pF -20 to +70 °C Through Hole AT-CUT Crystal

Modèle ECAD:
Nom du fabricant: CITIZEN FINEDEVICE
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CITIZEN FINEDEVICE HC-49/U-S24000000ABJB - Caractéristiques techniques
Attributes Table
Load Capacitance: 18pF
Operating Frequency: 24MHz
Frequency Tolerance: ±30ppm
Operating Temp Range: -20°C to +70°C
Style d'emballage :  METAL CAN
Méthode de montage : Through Hole
Fonctionnalités et applications

Citizen is one of the world’s leading producers of quartz crystals and oscillators.  With a broad line of highly reliable crystal and oscillators and an industry leading line of watch crystals, Citizen has become synonymous with both quality and reliability.

The HC49US series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49US is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49US can serve as a low cost solution in virtually any application or market. 

The HC49US is available in through hole packaging only.  For surface mount please see the HCM49 series.

The HC49US-24.000MABJ-UB is a 24.000 MHz crystal with a 18 pF load capacitance and a frequency tolerance of 30 PPM.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
1000
Multiples de :
1000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
127,00 $
USD
Quantité
Prix unitaire
1 000
$0.127
2 000
$0.125
3 000
$0.124
5 000+
$0.121
Product Variant Information section