text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS16M0X55-A0

CSTLS_X Series 16MHz -20C to +80C 0.5% Tol Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS16M0X55-A0 - Technical Attributes
Attributes Table
Operating Frequency: 16MHz
Load Capacitance: 30pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 6V
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  5.5mm x W  3.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
2,000
$0.148
4,000+
$0.145
Product Variant Information section