Manufacturer Part #
MJ1-2503A
12 V Female 2 Position 2.50 mm Headphone Phone Jack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices MJ1-2503A - Product Specification
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
Same Sky - CUI Devices MJ1-2503A - Technical Attributes
Attributes Table
| Type: | Phone-Jack |
| Signal Line: | Mono |
| Gender: | Female |
| No of Positions: | 2 |
| Shielding: | No |
| Mating Type: | Push Pull |
| Rated Voltage: | 12V |
| Rated Current: | 1A |
| Contact Material: | Copper Alloy |
| Color: | Black |
| Insulation Resistance: | 100MΩ |
| Contact Resistance: | 50mΩ |
| Withstand Voltage: | 500VAC |
| Termination: | Solder |
| Operating Temp Range: | -25°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
75
$0.34
200
$0.335
500
$0.33
1,250
$0.325
3,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole