text.skipToContent text.skipToNavigation

Manufacturer Part #

17130952201

Harbus HM 95 Position 2 mm Pitch Male Board to Board Type AB Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17130952201 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Header/Plug
No of Positions: 95
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 17130952201 is a Part of Harbus HM Series 95 position 2 mm Pitch Type AB Press-in connector.

Specifications:

  • Current: 1 A @ 70°C
  • Gender: Male
  • Termination Type: Press-in
  • Type: AB
  • Combination: Backplane-to-Daughtercard
  • Usage on side: Backplane
  • Quality-Level: standard, Eco
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.95
USD
Quantity
Unit Price
13
$7.15
39
$7.09
65
$7.06
130
$7.02
260+
$6.95
Product Variant Information section