text.skipToContent text.skipToNavigation

Manufacturer Part #

307-024-520-278

307 Series 24 Position 0.156" (3.96 mm) Pitch P.C Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 307-024-520-278 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 24
No of Rows: 2
Pitch: 3.96 mm
Termination: Solder
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Green
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.25
USD
Quantity
Unit Price
25
$8.29
50
$8.24
75
$8.22
125
$8.18
250+
$8.11
Product Variant Information section