Manufacturer Part #
346-100-520-258
Dual Row Card Edge Connector with 100 position
| | |||||||||||
| | |||||||||||
| Mfr. Name: | EDAC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Std. Mfr. Pkg Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
EDAC 346-100-520-258 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
EDAC 346-100-520-258 - Technical Attributes
Attributes Table
| Type: | Board to Board (Card Edge) |
| Style/Orientation: | Receptacle |
| No of Positions: | 100 |
| No of Rows: | 2 |
| Pitch: | 3.18 mm |
| Termination: | Solder |
| Material: | Copper Alloy |
| Contact Plating: | Gold |
| Contact Resistance: | 10mΩ |
| Operating Temp Range: | -40°C to +105°C |
| Color: | Green |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
25
$13.51
50
$13.43
75
$13.38
100
$13.34
125+
$13.24
Product Variant Information section
Available Packaging
Package Qty:
25 per Std. Mfr. Pkg
Mounting Method:
Through Hole