text.skipToContent text.skipToNavigation

Manufacturer Part #

357-044-559-212

357 Series 44 Position Dual Row 0.156" (3.96 mm) P.C Tail Card Edge Connector

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 357-044-559-212 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
No of Positions: 44
No of Rows: 2
Pitch: 3.96 mm
Material: Polyester
Contact Plating: Gold
Contact Resistance: 10mΩ
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Color: Black
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
100
$5.01
200
$4.96
300
$4.93
400+
$4.89
Product Variant Information section