text.skipToContent text.skipToNavigation

Manufacturer Part #

395-050-520-201

395 Series 10 postion 2.54 mm Spacing with Dual Row Board to Board Receptacle

ECAD Model:
Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EDAC 395-050-520-201 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 50
Pitch: 0.1 in
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications

The 395-050-520-201 is a part of 395 Series 50 position 2.54 x 5.08 mm Spacing with Dual Row Board to Board Receptacle Card Edge Connector

Features:

  • CSA Approved and UL Recognized
  • .100 (2.54) contact spacing x .200(5.08) Row spacing
  • High profile insulator Body .460(11.68)
  • Contact Termination options include P.C.Tail & Wire wrape
  • Large Variety of Mounting Options
  • Pre-assembled card Guides Available
  • Accepts between contacts and in-contact Polarizing Keys
  • Automatic Wire Wrap Postioning Holes

Specifications:

  • Insulator Material:Thermoplastic Polyester,UL94V-0
  • Contact material: Copper, Nickel,Tin Alloy CA-725
  • contact Plating: Gold on the Mating Area
  • Current rating: 5 AMpS
  • Contact Resistance: 10 MΩ MAX
  • Dielectric Withstanding Voltage:1200 V AC RMS at sea Level
  • Insulation Resistance:5000 MΩ MIN
  • Operating Temperature: -65 to 105 °C
  • Insertion Force: 16 oz 4.45 N
  • Withdrawal force: 1 oz 0.28 N
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.25
USD
Quantity
Unit Price
25
$6.69
50
$6.65
100
$6.61
125
$6.60
375+
$6.53
Product Variant Information section