text.skipToContent text.skipToNavigation

Manufacturer Part #

ABB41DHHD

41 Position DIP Solder .125" Cardedge

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins ABB41DHHD - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Vertical Socket
No of Positions: 82
No of Rows: 2
Pitch: 1.27 mm
Termination: Solder
Material: Polyphenylene Sulfide
Contact Plating: Gold
Current Rating: 1A
Operating Temp Range: -65°C to +150°C
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$172.60
USD
Quantity
Unit Price
10
$17.26
20
$17.15
40
$17.04
50
$17.01
150+
$16.79
Product Variant Information section