text.skipToContent text.skipToNavigation

Manufacturer Part #

EBA10DCBS

20 Position ( 2 x 10 ) 3.18 mm Center Right Angle Dual Readout Edge Connector

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sullins EBA10DCBS - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 20
Pitch: 3.18 mm
Termination: Solder Pins/Tails
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$38.50
USD
Quantity
Unit Price
10
$3.85
30
$3.79
100
$3.72
200
$3.69
400+
$3.62
Product Variant Information section